
MAVR-045441-0287FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-045441-0287FTTR-ND - Tape & Reel (TR) 1465-MAVR-045441-0287FTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAVR-045441-0287FT |
Description | DIODE VARACTOR 30V DUAL SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 30 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance @ Vr, F | 13.2pF @ 4V, 1MHz | |
Capacitance Ratio | 4.6 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 1200 @ 4V, 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹170.81000 | ₹1,708.10 |
| 25 | ₹156.06800 | ₹3,901.70 |
| 100 | ₹139.83490 | ₹13,983.49 |
| 250 | ₹132.08928 | ₹33,022.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹118.83669 | ₹3,56,510.07 |
| 6,000 | ₹116.51496 | ₹6,99,089.76 |
