
MC2110 | |
|---|---|
DigiKey Part Number | 1465-MC2110-ND |
Manufacturer | |
Manufacturer Product Number | MC2110 |
Description | OPEN CARRIER MIXER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 3.4GHz ~ 4.7GHz |
Datasheet | Datasheet |
Category | Frequency 3.4GHz ~ 4.7GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 2 |
Packaging Tray | Noise Figure 6.2dB |
Part Status Active | Secondary Attributes Down Converter |
RF Type General Purpose | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹44,442.54700 | ₹4,44,425.47 |