cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD720-37

DigiKey Part Number
1465-MSD720-37-ND
Manufacturer
Manufacturer Product Number
MSD720-37
Description
RF DIODE STANDARD 30V CS37
Customer Reference
Detailed Description
RF Diode Standard - Single 30V CS37
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
30V
Capacitance @ Vr, F
0.4pF @ 6V, 1MHz
Resistance @ If, F
800mOhm @ 25mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
CS37
Supplier Device Package
CS37
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.