
MSS30-346-B21 | |
|---|---|
DigiKey Part Number | 1465-MSS30-346-B21-ND |
Manufacturer | |
Manufacturer Product Number | MSS30-346-B21 |
Description | RF DIODE SCHOTTKY 100MW B21 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Anti-Parallel 50 mA 100 mW B21 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Anti-Parallel | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Resistance @ If, F | 11Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | B21 | |
Supplier Device Package | B21 | |
Base Product Number |