
MY77 | |
|---|---|
DigiKey Part Number | 1465-MY77-ND |
Manufacturer | |
Manufacturer Product Number | MY77 |
Description | MIXER,MICROWAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 8GHz ~ 12.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 8GHz ~ 12.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 1dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ₹2,40,812.46000 | ₹16,85,687.22 |