
MAPC-A3006-AS000 | |
---|---|
DigiKey Part Number | 1465-MAPC-A3006-AS000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3006-AS000 |
Description | TRANSISTOR,GAN,10W,DC-6GHZ,3.6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 0Hz ~ 8GHz 16.2dB 18W 440196 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | GaN | |
Configuration | N-Channel | |
Frequency | 0Hz ~ 8GHz | |
Gain | 16.2dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 4.6A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 18W | |
Voltage - Rated | 84 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 440196 | |
Supplier Device Package | 440196 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13,626.91000 | ₹13,626.91 |
10 | ₹11,544.09800 | ₹1,15,440.98 |
40 | ₹10,805.00450 | ₹4,32,200.18 |