
SM4A | |
|---|---|
DigiKey Part Number | 1465-SM4A-ND |
Manufacturer | |
Manufacturer Product Number | SM4A |
Description | MIXER,SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 10MHz ~ 1.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 10MHz ~ 1.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,646.88000 | ₹23,646.88 |
| 10 | ₹20,373.25500 | ₹2,03,732.55 |
| 25 | ₹20,221.36200 | ₹5,05,534.05 |