RF Mixer IC General Purpose 3.4GHz SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T

DigiKey Part Number
1465-1116-ND
Manufacturer
Manufacturer Product Number
SM4T
Description
MIXER SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose 3.4GHz SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Frequency
3.4GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹24,001.92000₹24,001.92
10₹20,604.26300₹2,06,042.63
25₹19,756.14040₹4,93,903.51
Manufacturers Standard Package