
XP1044-QL-EV1 | |
|---|---|
DigiKey Part Number | 1465-1681-ND |
Manufacturer | |
Manufacturer Product Number | XP1044-QL-EV1 |
Description | EVAL BOARD FOR XP1044-QL-0N0T |
Customer Reference | |
Detailed Description | XP1044 - Amplifier 4GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 4GHz ~ 5.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XP1044 | |
Note | - | |
RF Type | - | |
RF Frequency | 4GHz ~ 5.9GHz | |
Function | Amplifier | |
Base Product Number |