FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 108 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R2035FM1IH0

DigiKey Part Number
1092-1185-ND
Manufacturer
Manufacturer Product Number
MX25R2035FM1IH0
Description
IC FLASH 2MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 108 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,657
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:4116
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹65.97600₹659.76
25₹64.22360₹1,605.59
98₹61.54082₹6,031.00
196₹60.15724₹11,790.82
294₹59.34745₹17,448.15
588₹57.96075₹34,080.92
1,078₹56.74924₹61,175.68
5,096₹53.67685₹2,73,537.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.