FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V4035FZUI

DigiKey Part Number
1092-MX25V4035FZUITR-ND - Tape & Reel (TR)
1092-MX25V4035FZUICT-ND - Cut Tape (CT)
1092-MX25V4035FZUIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25V4035FZUI
Description
IC FLASH 4MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MX25V4035FZUI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,713
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:12000
Tape & Reel (TR):12000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹62.62100₹626.21
25₹60.90640₹1,522.66
50₹59.62040₹2,981.02
100₹58.32510₹5,832.51
250₹56.59744₹14,149.36
500₹55.28540₹27,642.70
1,000₹53.97240₹53,972.40
5,000₹50.95578₹2,54,778.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹49.34742₹5,92,169.04
Manufacturers Standard Package