Coated Kool Mµ Ultra Ferrite Core Toroid Type Length Width 2.677" (68.00mm) Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0070073A7

DigiKey Part Number
4616-0070073A7-ND
Manufacturer
Manufacturer Product Number
0070073A7
Description
KOOL MU ULTRA 040 PERM BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mµ Ultra Ferrite Core Toroid Type Length Width 2.677" (68.00mm) Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Tray
Part Status
Active
Core Type
Toroid
Material
Kool Mµ Ultra
Diameter
2.677" (68.00mm)
Tolerance
±8%
Initial Permeability (µi)
40
Effective Length (le) mm
158.0
Effective Area (Ae) mm²
314.0
Effective Magnetic Volume (Ve) mm³
49700.0
Finish
Coated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹4,015.38000₹4,015.38
10₹2,567.74000₹25,677.40
35₹2,291.20400₹80,192.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.