
00X8020E026 | |
|---|---|
DigiKey Part Number | 4616-00X8020E026-ND |
Manufacturer | |
Manufacturer Product Number | 00X8020E026 |
Description | FERRITE CORE E 103NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | - | |
Inductance Factor (Al) | 103 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 185.0 | |
Effective Area (Ae) mm² | 389.0 | |
Effective Magnetic Volume (Ve) mm³ | 72000.0 | |
Finish | Uncoated | |
Height | 1.500" (38.10mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,252.42000 | ₹1,252.42 |
| 10 | ₹834.76000 | ₹8,347.60 |
| 25 | ₹695.65200 | ₹17,391.30 |
| 72 | ₹574.25875 | ₹41,346.63 |