
JBM-030 | |
|---|---|
DigiKey Part Number | 1910-1069-ND |
Manufacturer | |
Manufacturer Product Number | JBM-030 |
Description | CASE RED 2.795" L X 2.638" W |
Customer Reference | |
Detailed Description | Case Red Split Sides 2.795" L x 2.638" W (71.00mm x 67.00mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B | |
Size / Dimension | 2.795" L x 2.638" W (71.00mm x 67.00mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 7.44in² (48.0cm²) | |
Design | Split Sides | |
Material | - | |
Color | Red | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,480.33000 | ₹2,480.33 |
| 5 | ₹2,120.40800 | ₹10,602.04 |