
NBR-0043 | |
|---|---|
DigiKey Part Number | 1910-NBR-0043-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0043 |
Description | NEBRA 5.8DBI GLASS FIBER LORA AN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight N Type Male Bracket, Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 445MHz | |
Frequency Range | 420MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.8dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket, Connector Mount | |
Height (Max) | 19.685" (500.00mm) | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,383.24000 | ₹6,383.24 |
| 10 | ₹5,288.58500 | ₹52,885.85 |