Case Clear X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0433

DigiKey Part Number
1910-1067-ND
Manufacturer
Manufacturer Product Number
PIS-0433
Description
CASE CLR
Customer Reference
Detailed Description
Case Clear X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero
Size / Dimension
-
Height
-
Area (L x W)
-
Design
-
Material
-
Color
Clear
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹1,492.85440₹74,642.72