


PIS-0469 | |
|---|---|
DigiKey Part Number | PIS-0469-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0469 |
Description | GOOGLE AIY KIT |
Customer Reference | |
Detailed Description | Voice Interaction Raspberry Pi HAT (40 pin) Google Cloud Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Voice Interaction | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Google Cloud | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹3,515.01320 | ₹87,875.33 |