
PIS-0552 | |
|---|---|
DigiKey Part Number | 1910-1058-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0552 |
Description | FLICK ZERO |
Customer Reference | |
Detailed Description | MGC3130 Gesture Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Gesture | |
Utilized IC / Part | MGC3130 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,682.82000 | ₹2,682.82 |