Image for PIS-0989 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0989

DigiKey Part Number
PIS-0989-ND
Manufacturer
Manufacturer Product Number
PIS-0989
Description
RAK831 LORA/LORAWAN GATEWAY MODU
Customer Reference
Detailed Description
- 470MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Frequency
470MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
470MHz
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹15,963.88000₹1,59,638.80