
PIS-1040 | |
|---|---|
DigiKey Part Number | PIS-1040-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1040 |
Description | RF TXRX MODULE U.FL CARD EDGE |
Customer Reference | |
Detailed Description | LoRaWAN Transceiver Module 915MHz Antenna Not Included, U.FL Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | - | |
Power - Output | 25dBm | |
Sensitivity | -136.5dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 260mA | |
Current - Transmitting | 135mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹12,786.23700 | ₹1,27,862.37 |