Image for PIS-1042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1042

DigiKey Part Number
PIS-1042-ND
Manufacturer
Manufacturer Product Number
PIS-1042
Description
RF TXRX MODULE U.FL CARD EDGE
Customer Reference
Detailed Description
LoRaWAN Transceiver Module 923MHz Antenna Not Included, U.FL Card Edge
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
Modulation
-
Frequency
923MHz
Data Rate
-
Power - Output
25dBm
Sensitivity
-136.5dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
260mA
Current - Transmitting
135mA
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹12,786.23700₹1,27,862.37