
FL1A-8CW-1-R2V | |
|---|---|
DigiKey Part Number | 458-FL1A-8CW-1-R2V-ND |
Manufacturer | |
Manufacturer Product Number | FL1A-8CW-1-R2V |
Description | LED PNL IND RED DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 180° 1.8V ~ 2.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 2.2V |
Manufacturer Mallory Sonalert Products Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 1000 ~ 1500mcd |
Lens Color Red | Viewing Angle 180° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1A-8SW-1-R2V | Mallory Sonalert Products Inc. | 25 | 458-FL1A-8SW-1-R2V-ND | ₹736.17000 | Parametric Equivalent |
| FL1M-8CW-1-R2V | Mallory Sonalert Products Inc. | 4 | 458-FL1M-8CW-1-R2V-ND | ₹645.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹736.17000 | ₹736.17 |
| 35 | ₹494.52486 | ₹17,308.37 |
| 105 | ₹452.30705 | ₹47,492.24 |
| 525 | ₹407.42693 | ₹2,13,899.14 |
| 1,015 | ₹393.51300 | ₹3,99,415.69 |
| 2,030 | ₹381.09356 | ₹7,73,619.93 |