FL1M-8CJ-3-G110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-8CJ-3-G110V

DigiKey Part Number
458-1743-ND
Manufacturer
Manufacturer Product Number
FL1M-8CJ-3-G110V
Description
LED PNL IND GREEN PC PIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 110V 20mA PC Pin
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC/DC
Voltage
110V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
8000 ~ 10000mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Bulk
Quantitycms-unit-priceExt Price
1₹416.19000₹416.19
35₹270.30200₹9,460.57
105₹244.56743₹25,679.58
525₹217.13918₹1,13,998.07
1,015₹208.62294₹2,11,752.28
2,030₹201.01839₹4,08,067.33
Manufacturers Standard Package