
FL1P-10NW-2-Y3V | |
|---|---|
DigiKey Part Number | 458-FL1P-10NW-2-Y3V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-2-Y3V |
Description | LED PNL IND YLW DIFF 10MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 35° 2.7V ~ 3.3V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 2.7V ~ 3.3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |