
FL1P-8NW-2-G110V | |
|---|---|
DigiKey Part Number | 458-FL1P-8NW-2-G110V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-2-G110V |
Description | LED PNL IND GREEN DIFF 10MM LDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 99V ~ 121V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 99V ~ 121V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹462.20000 | ₹462.20 |
| 35 | ₹300.67114 | ₹10,523.49 |
| 105 | ₹272.19190 | ₹28,580.15 |
| 525 | ₹241.85760 | ₹1,26,975.24 |
| 1,015 | ₹232.43985 | ₹2,35,926.45 |
| 2,030 | ₹224.03062 | ₹4,54,782.16 |