New Product
Emergency Stop Switch SPDT Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM22-LA38B2-1NO1NC-Z

DigiKey Part Number
458-FSM22-LA38B2-1NO1NC-Z-ND
Manufacturer
Manufacturer Product Number
FSM22-LA38B2-1NO1NC-Z
Description
E-SWITCH SPDT 22MM BLOCK STK $
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPDT Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-On
Manufacturer
Mallory Sonalert Products Inc.
Current Rating (Amps)
10A (AC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-20°C ~ 70°C
Circuit
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹656.49500₹6,564.95
Manufacturers Standard Package