Buzzers Indicator, Internally Driven Piezo, LED, Red 42 ~ 61mA 2.9kHz 82dB @ 60V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSC250N

DigiKey Part Number
458-1001-ND
Manufacturer
Manufacturer Product Number
LSC250N
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo, LED, Red 42 ~ 61mA 2.9kHz 82dB @ 60V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
LSC250N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
60 ~ 250V
Frequency
2.9kHz
Technology
Piezo, LED, Red
Operating Mode
Single Tone, Visual Indicator
Duration
-
Sound Pressure Level (SPL)
82dB @ 60V, 61cm
Current - Supply
42 ~ 61mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.809" (45.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,897.51000₹7,897.51
10₹6,175.71600₹61,757.16
25₹5,621.94880₹1,40,548.72
50₹5,243.74400₹2,62,187.20
Manufacturers Standard Package