Buzzers Indicator, Internally Driven Piezo, LED, Yellow 12 V 18mA 3.5kHz 95dB @ 12V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK-27A35EPDYQ

DigiKey Part Number
458-1359-ND
Manufacturer
Manufacturer Product Number
PK-27A35EPDYQ
Description
BUZZER PIEZO 12V 36.5MM PNL MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo, LED, Yellow 12 V 18mA 3.5kHz 95dB @ 12V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 15V
Frequency
3.5kHz
Technology
Piezo, LED, Yellow
Operating Mode
Single Tone, Visual Indicator
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
18mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.189" (4.80mm)
Size / Dimension
1.437" Dia (36.50mm)
Height - Seated (Max)
0.933" (23.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,382.88000₹1,382.88
Manufacturers Standard Package