
PMOF-6050PA-36KDQ | |
|---|---|
DigiKey Part Number | 458-PMOF-6050PA-36KDQ-ND |
Manufacturer | |
Manufacturer Product Number | PMOF-6050PA-36KDQ |
Description | MIC COND ANLG OMNI -36DB 0.236"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-36dB ±2dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -36dB ±2dB @ 94dB SPL | |
S/N Ratio | 56dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.204" (5.17mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹151.89000 | ₹151.89 |
| 10 | ₹114.61900 | ₹1,146.19 |
| 25 | ₹103.06360 | ₹2,576.59 |
| 50 | ₹95.31060 | ₹4,765.53 |
| 100 | ₹88.26580 | ₹8,826.58 |
| 300 | ₹78.36010 | ₹23,508.03 |
| 500 | ₹74.22452 | ₹37,112.26 |
| 1,000 | ₹69.03592 | ₹69,035.92 |
| 5,000 | ₹58.80037 | ₹2,94,001.85 |