
PT-2725FPQ | |
|---|---|
DigiKey Part Number | 458-1374-ND |
Manufacturer | |
Manufacturer Product Number | PT-2725FPQ |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 10mA 2.5kHz 85dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 2.5kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹275.83000 | ₹275.83 |
| 10 | ₹210.04100 | ₹2,100.41 |
| 25 | ₹189.31680 | ₹4,732.92 |
| 50 | ₹175.30160 | ₹8,765.08 |
| 100 | ₹162.55370 | ₹16,255.37 |
| 250 | ₹147.42024 | ₹36,855.06 |
| 500 | ₹137.11948 | ₹68,559.74 |
| 1,000 | ₹127.69557 | ₹1,27,695.57 |
| 5,000 | ₹116.86233 | ₹5,84,311.65 |