
MTG7-001I-XTEHV-NW-LCE3 | |
|---|---|
DigiKey Part Number | 1125-1168-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-001I-XTEHV-NW-LCE3 |
Description | LED MOD CREE XTE STARBRD 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree XTE-HV White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 22mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 48V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 66mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |