
MS209-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS209-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS209-10F-NS |
Description | RF SHIELD 0.602" X 0.823" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.602" (15.30mm) X 0.823" (20.90mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.067" (1.70mm) | |
Length - Overall | 0.823" (20.90mm) | |
Width - Overall | 0.602" (15.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹239.49000 | ₹239.49 |
| 10 | ₹150.86800 | ₹1,508.68 |
| 25 | ₹127.62760 | ₹3,190.69 |
| 100 | ₹101.36770 | ₹10,136.77 |
| 300 | ₹86.24673 | ₹25,874.02 |
| 500 | ₹80.53880 | ₹40,269.40 |
| 1,000 | ₹73.89184 | ₹73,891.84 |
| 2,400 | ₹67.01898 | ₹1,60,845.55 |
| 4,900 | ₹65.23020 | ₹3,19,627.98 |