
MS213-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS213-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS213-10C-NS |
Description | RF SHIELD 0.799X0.854" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.799" (20.30mm) X 0.854" (21.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 0.854" (21.70mm) | |
Width - Overall | 0.799" (20.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹114.99200 | ₹1,149.92 |
| 80 | ₹94.47900 | ₹7,558.32 |
| 160 | ₹89.89538 | ₹14,383.26 |
| 320 | ₹86.12134 | ₹27,558.83 |
| 560 | ₹83.56954 | ₹46,798.94 |
| 1,040 | ₹81.17396 | ₹84,420.92 |
| 2,560 | ₹78.35487 | ₹2,00,588.47 |
| 5,040 | ₹76.65880 | ₹3,86,360.35 |