
MS381-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS381-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS381-10S-NS |
Description | 38.1X25.3X3MM RF SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.996" (25.30mm) X 1.500" (38.10mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS381-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 0.996" (25.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹162.33000 | ₹1,623.30 |
| 42 | ₹141.68714 | ₹5,950.86 |
| 126 | ₹130.62310 | ₹16,458.51 |
| 252 | ₹125.21313 | ₹31,553.71 |
| 504 | ₹120.75538 | ₹60,860.71 |
| 1,008 | ₹117.08895 | ₹1,18,025.66 |
| 2,520 | ₹113.21766 | ₹2,85,308.50 |
| 5,040 | ₹110.88450 | ₹5,58,857.88 |