
MS488-10S | |
---|---|
DigiKey Part Number | 2333-MS488-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS488-10S |
Description | 48.8X17.3X7.5MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.681" (17.30mm) X 1.921" (48.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 1.921" (48.80mm) | |
Width - Overall | 0.681" (17.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹222.74000 | ₹222.74 |
10 | ₹139.85400 | ₹1,398.54 |
36 | ₹110.94972 | ₹3,994.19 |
108 | ₹92.70046 | ₹10,011.65 |
252 | ₹81.73234 | ₹20,596.55 |
468 | ₹75.09338 | ₹35,143.70 |
972 | ₹68.49505 | ₹66,577.19 |
2,412 | ₹61.83692 | ₹1,49,150.65 |
4,932 | ₹59.89950 | ₹2,95,424.33 |