Direct

10827 | |
|---|---|
DigiKey Part Number | 10827-ND |
Manufacturer | |
Manufacturer Product Number | 10827 |
Description | 10-12 AWG, YELLOW, 1/2" STUD |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Master Appliance Co | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Material - Insulation Polyolefin |
Stud/Tab Size 1/2 Stud |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11836 | Master Appliance Co | 0 | MA11836-ND | ₹5,422.49000 | Direct |