Sealed Solder Connector Installation (Multiseal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealed Solder Connector Installation (Multiseal)
Sealed Solder Connector (Multiseal)

11866

DigiKey Part Number
MA11866-ND
Manufacturer
Manufacturer Product Number
11866
Description
TERM FEM 16-14AWG BLU 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Master Appliance Co
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated Heat Shrink
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,430.46000₹6,430.46
Manufacturers Standard Package