
30090 | |
|---|---|
DigiKey Part Number | 133-30090-ND |
Manufacturer | |
Manufacturer Product Number | 30090 |
Description | ELEMENT CONNECTOR KIT 20 AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Element Connector Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Element Connector Kit | |
Temperature Range | - | |
Voltage | - | |
Current | 20 A | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG/VT Models | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹1,901.04100 | ₹38,020.82 |