Storage Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30100

DigiKey Part Number
133-30100-ND
Manufacturer
Manufacturer Product Number
30100
Description
STORAGE CASE MOLDED PLASTIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Storage Case
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Storage Case
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG/VT Models
Features
-
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
9₹4,189.95333₹37,709.58