Butane Torch, Bench Top 2500°F (1371°C) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-70

DigiKey Part Number
GT-70-ND
Manufacturer
Manufacturer Product Number
GT-70
Description
GEN IND TORCH BUTANE PWR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Butane Torch, Bench Top 2500°F (1371°C) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
Butane Torch, Bench Top
Accessory Type
-
Temperature Range
2500°F (1371°C)
Voltage
-
Power - Rated
-
Includes
Torch
For Use With/Related Products
-
Compatible Tools
-
Features
80ml Refillable Fuel Tank, Child Resistant (CPSC Compliant), Removable Base, Safety Lock, Self-Igniting
Approval Agency Marking
CSAus, GS
Approved Countries
Germany, United States
Nozzle Opening
-
Air Flow
-
Color
Black
Weight
0.68 lb (308.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
6₹5,068.23167₹30,409.39
Manufacturers Standard Package