
HG-301T-00-MC | |
|---|---|
DigiKey Part Number | 133-HG-301T-00-MC-ND |
Manufacturer | |
Manufacturer Product Number | HG-301T-00-MC |
Description | MASTER HEAT GUN PLASTIC HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 801°F (427°C) 1440W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 801°F (427°C) | |
Voltage | 120V | |
Current | 12 A | |
Power - Rated | 1440W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.50" (38.10mm) | |
Air Flow | 27.0 CFM | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,124.68000 | ₹18,124.68 |
| 5 | ₹16,799.75800 | ₹83,998.79 |
| 10 | ₹16,260.11800 | ₹1,62,601.18 |
| 25 | ₹15,573.72880 | ₹3,89,343.22 |