
AN_W040 | |
|---|---|
DigiKey Part Number | 3649-AN_W040-ND |
Manufacturer | Maswell Communication Tech. |
Manufacturer Product Number | AN_W040 |
Description | WIFI Antnna Monopole Low Profile |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Maswell Communication Tech. | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 2dBi |
RF Family/Standard WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.44GHz | Height (Max) 1.020" (25.90mm) |
Frequency Range 2.4GHz ~ 2.4835GHz | Applications Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹929.06000 | ₹929.06 |
| 10 | ₹723.86900 | ₹7,238.69 |
| 25 | ₹672.54200 | ₹16,813.55 |
| 100 | ₹616.15520 | ₹61,615.52 |
| 250 | ₹589.26728 | ₹1,47,316.82 |
| 500 | ₹573.06408 | ₹2,86,532.04 |
| 1,000 | ₹559.72916 | ₹5,59,729.16 |
