
BGK19264A-BK-WB | |
|---|---|
DigiKey Part Number | BGK19264A-BK-WB-ND |
Manufacturer | |
Manufacturer Product Number | BGK19264A-BK-WB |
Description | GRAPHIC DISPLAY LCD WHITE - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White LCD - Monochrome I2C, RS-232, TTL 192 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 192 x 64 | |
Interface | I2C, RS-232, TTL | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,989.54000 | ₹9,989.54 |
| 100 | ₹9,220.81990 | ₹9,22,081.99 |