
GLK19264A-7T-1U-YG | |
---|---|
DigiKey Part Number | 635-1095-ND |
Manufacturer | |
Manufacturer Product Number | GLK19264A-7T-1U-YG |
Description | GRAPHIC DISPLAY MONOCHROME GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Gray Monochrome I2C, RS-232, TTL 192 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 98.00mm W x 28.40mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 192 x 64 | |
Interface | I2C, RS-232, TTL | |
Graphics Color | Gray | |
Background Color | Green | |
Dot Size | 0.36mm W x 0.36mm H | |
Dot Pitch | 0.39mm W x 0.39mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8,872.23000 | ₹8,872.23 |
100 | ₹7,745.89280 | ₹7,74,589.28 |