
GLK19264A-7T-1U-422-YG-VPT | |
|---|---|
DigiKey Part Number | GLK19264A-7T-1U-422-YG-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GLK19264A-7T-1U-422-YG-VPT |
Description | GRAPHIC DISPLAY LCD BLACK - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black LCD - Monochrome RS-422 192 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 74.85mm W x 24.93mm H | |
Backlight | - | |
Dot Pixels | 192 x 64 | |
Interface | RS-422 | |
Graphics Color | Black | |
Background Color | Green/Yellow | |
Dot Size | 0.36mm W x 0.36mm H | |
Dot Pitch | 0.39mm W x 0.39mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,578.25000 | ₹12,578.25 |