
MOP-AL082B-BGFW-25J-3IN | |
|---|---|
DigiKey Part Number | MOP-AL082B-BGFW-25J-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AL082B-BGFW-25J-3IN |
Description | LCD MODULE 16 DIG 8 X 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots Alphanumeric Parallel, 8-Bit 58.00mm x 32.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | Alphanumeric | |
Display Mode | - | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 14.00mm | |
Viewing Area | 27.81mm L x 11.50mm W | |
Backlight | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | - | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray/White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,060.47000 | ₹1,060.47 |
| 100 | ₹847.57900 | ₹84,757.90 |
| 500 | ₹800.00128 | ₹4,00,000.64 |