
MOP-AV162A-BNNN-01J-3IN | |
|---|---|
DigiKey Part Number | MOP-AV162A-BNNN-01J-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AV162A-BNNN-01J-3IN |
Description | LCD MODULE 32 DIG 16 X 2 |
Customer Reference | |
Detailed Description | Character Display Module 5 x 7 Dots w/Cursor Alphanumeric 80.00mm x 36.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 7 Dots w/Cursor | |
Display Type | Alphanumeric | |
Display Mode | - | |
Character Size | 4.76mm H x 2.28mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.00mm | |
Viewing Area | 51.40mm L x 11.40mm W | |
Backlight | - | |
Voltage - Supply | 5.25V | |
Dot Size | 0.36mm W x 0.58mm H | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Blue/Green | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹13,330.25730 | ₹13,33,025.73 |