
MOP-TFT800480-70A-BLM-TPC | |
|---|---|
DigiKey Part Number | 635-1164-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT800480-70A-BLM-TPC |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.08mm W x 86.92mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H | |
Base Product Number |