
MCP-202 | |
|---|---|
DigiKey Part Number | 4321-MCP-202-ND |
Manufacturer | |
Manufacturer Product Number | MCP-202 |
Description | Zero Flux Current Probe 200kHz |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures DC Current to 2000A, Banana Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures DC Current to 2000A, Banana Interface | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,48,631.67000 | ₹1,48,631.67 |
| 2 | ₹1,48,165.74000 | ₹2,96,331.48 |
| 3 | ₹1,47,699.81000 | ₹4,43,099.43 |
| 5 | ₹1,47,233.88000 | ₹7,36,169.40 |
| 10 | ₹1,46,767.95000 | ₹14,67,679.50 |
| 20 | ₹1,45,836.09000 | ₹29,16,721.80 |
| 30 | ₹1,44,904.23000 | ₹43,47,126.90 |
| 50 | ₹1,43,972.37000 | ₹71,98,618.50 |
| 100 | ₹1,42,574.58000 | ₹1,42,57,458.00 |