
BCAS100505A221 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A221TR-ND - Tape & Reel (TR) 5262-BCAS100505A221CT-ND - Cut Tape (CT) 5262-BCAS100505A221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A221 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.70900 | ₹67.09 |
| 25 | ₹5.85200 | ₹146.30 |
| 50 | ₹5.23700 | ₹261.85 |
| 100 | ₹4.69660 | ₹469.66 |
| 250 | ₹4.04428 | ₹1,011.07 |
| 500 | ₹3.59326 | ₹1,796.63 |
| 1,000 | ₹3.17764 | ₹3,177.64 |
| 5,000 | ₹2.50223 | ₹12,511.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.04431 | ₹20,443.10 |